
32-bit RISC microcontroller featuring 400 MIPS performance with a 1x CPU and 1x CLA co-processor, FPU, and TMU. Includes 512 KB Flash memory, CLB, EMIF, and a 16-bit ADC. Operates across an industrial temperature range of -40°C to 105°C with a 1.2V nominal supply voltage. Housed in a 100-terminal S-PQFP-G100 package, this device offers 41 I/O lines, 16-bit external data bus, and 8-bit address bus. Features include PWM channels, DMA channels, and DAC channels.
Texas Instruments TMS320F28379SPZPT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 41 |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 167936 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28379SPZPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.