The TMS320F28PLC83PNT is a 32-bit microcontroller with 256KB of FLASH memory and 100KB of RAM. It features 40 I/Os and supports various interfaces, including I2C, SPI, UART, and USART. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is packaged in a lead-free LQFP package and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments TMS320F28PLC83PNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28PLC83PNT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 100KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28PLC83PNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.