The TMS320F28PLC84PNT is a 32-bit microcontroller from Texas Instruments. It features 256KB of FLASH memory and operates at a maximum frequency of 90MHz. The device is packaged in a lead-free LQFP-64 package and is suitable for surface mount applications. It supports a range of interfaces, including I2C, SPI, UART, and USART, and has 40 programmable I/Os. The microcontroller also includes peripherals such as a brown-out detect/reset circuit, a power-on reset circuit, a pulse-width modulation (PWM) module, and a watchdog timer. It is RoHS compliant and operates over a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TMS320F28PLC84PNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28PLC84PNT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 90MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 100KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28PLC84PNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.