The TMS320LBC53PQ57 is a 32KB digital signal processor with a 16-bit data bus width, operating at a maximum frequency of 57MHz and a supply voltage of 3.3V. It is packaged in a BQFP package and is compliant with RoHS regulations. The device operates within a temperature range of 0°C to 70°C. The TMS320LBC53PQ57 is a member of the TMS320LBC53 series of digital signal processors.
Checking distributor stock and pricing after the page loads.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 57MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 8256B |
| RoHS Compliant | Yes |
| Series | TMS320LBC53 |
| RoHS | Compliant |