
The TMS320LBC53SPZ80 is an 80MHz digital signal processor with 32KB of flash memory and 8KB of RAM. It operates from a 3.3V supply voltage and is available in a 100-pin LQFP package. The device is surface mount and has a maximum operating temperature of 70°C. It is compliant with the RoHS directive and is available in a tray packaging with 90 units per package.
Sign in to ask questions about the Texas Instruments TMS320LBC53SPZ80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320LBC53SPZ80 technical specifications.
| Package/Case | LQFP |
| Frequency | 80MHz |
| Interface | SSP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 8.0625KB |
| RoHS Compliant | Yes |
| Series | TMS320C5x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LBC53SPZ80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
