The TMS320LBC53SPZA57 is a 32KB 16-bit digital signal processor with a maximum operating frequency of 57MHz. It is packaged in a lead-free LQFP package and is suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The TMS320LBC53SPZA57 is a member of the TMS320C5x series of digital signal processors.
Sign in to ask questions about the Texas Instruments TMS320LBC53SPZA57 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320LBC53SPZA57 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 57MHz |
| Interface | SSP |
| Lead Free | Lead Free |
| Max Frequency | 57MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8.0625KB |
| RoHS Compliant | Yes |
| Series | TMS320C5x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LBC53SPZA57 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
