
The TMS320LBC57PBK80 is a 80MHz digital signal processor with 64KB memory, operating within a temperature range of 0°C to 70°C. It is packaged in a lead-free LQFP package, suitable for surface mount applications. The device is compliant with RoHS regulations and has a supply voltage of 3.3V.
Sign in to ask questions about the Texas Instruments TMS320LBC57PBK80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320LBC57PBK80 technical specifications.
| Package/Case | LQFP |
| Frequency | 80MHz |
| Interface | SSP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 64KB |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 14.0625KB |
| RoHS Compliant | Yes |
| Series | TMS320C5x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LBC57PBK80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
