
DSP Fixed-Point 16-Bit 40MHz 20MIPS 100-Pin LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RAM Size | 1.0625KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
