Digital Signal Processor 100-LQFP
Texas Instruments TMS320LC206PZ80 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Interface | SSP, UART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 9.0625KB |
| RoHS Compliant | Yes |
| Series | TMS320C20x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LC206PZ80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.