
The TMS320LC31PQ40 is a 32-bit digital signal processor with a serial interface operating at a frequency of 40MHz. It is packaged in a BQFP package and requires a supply voltage of 3.3V. The device is designed to operate within a temperature range of 0°C to 85°C. It is compliant with RoHS regulations and is available in a tray packaging format.
Sign in to ask questions about the Texas Instruments TMS320LC31PQ40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320LC31PQ40 technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | TMS320C3x |
| Weight | 0.162567oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LC31PQ40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
