The TMS320LC50PQ50 is a 16-bit serial digital signal processor from Texas Instruments. It operates at a frequency of 50MHz and has a memory size of 4KB. The device is packaged in a BQFP-132 package and is suitable for surface mount applications. The operating supply voltage is 3.3V, with a maximum supply voltage of 3.47V and a minimum supply voltage of 3.13V. The device is RoHS compliant and has a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments TMS320LC50PQ50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320LC50PQ50 technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20544B |
| RoHS Compliant | Yes |
| Series | TMS320C5x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LC50PQ50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.