IC 16-BIT, 100 MHz, OTHER DSP, PQFP100, PLASTIC, QFP-100, Digital Signal Processor
Sign in to ask questions about the Texas Instruments TMS320LC541PZ-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320LC541PZ-50 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320LC541PZ-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.