
The TMS320LC542PBK1-50 is a 16-bit digital signal processor with a maximum operating frequency of 50MHz. It is packaged in a lead-free LQFP package and is suitable for surface mount. The device operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations. It has 4KB of flash memory and 20KB of RAM, and is part of the TMS320C54x series.
Sign in to ask questions about the Texas Instruments TMS320LC542PBK1-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320LC542PBK1-50 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.021693oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LC542PBK1-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
