The TMS320LC542PBK2-50 is a 16-bit digital signal processor from Texas Instruments. It operates at a maximum frequency of 50MHz and has a memory size of 4KB. The device is packaged in a lead-free LQFP-90 package and is suitable for surface mount applications. The processor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and is packaged in a tray.
Sign in to ask questions about the Texas Instruments TMS320LC542PBK2-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320LC542PBK2-50 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LC542PBK2-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.