
The TMS320LC542PGE2-40 is a 16-bit digital signal processor from Texas Instruments. It operates at a frequency of 40MHz and features 4KB of flash memory and 20KB of RAM. The device is packaged in a lead-free LQFP package and is suitable for use in temperatures ranging from -40°C to 100°C. It is designed to run on a 3.3V supply voltage and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TMS320LC542PGE2-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320LC542PGE2-40 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LC542PGE2-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
