
The TMS320LC545APBK-50 is a 16-bit serial interface digital signal processor with a maximum operating frequency of 50MHz. It is packaged in a 90-pin LQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 100°C and is powered by a 3.3V supply voltage. It features 96KB of memory and 12KB of RAM. The TMS320LC545APBK-50 is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320LC545APBK-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320LC545APBK-50 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 96KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320LC545APBK-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
