
Digital Signal Processor 128-LQFP
Sign in to ask questions about the Texas Instruments TMS320LC545APBK-66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320LC545APBK-66 technical specifications.
| Package/Case | LQFP |
| Frequency | 66MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TMS320C54x |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320LC545APBK-66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
