
The TMS320LC546APZ-50 is a 16-bit digital signal processor with a frequency of 50MHz and 96KB of memory. It is packaged in a LQFP package and is suitable for surface mount. The device operates over a temperature range of -40°C to 100°C and is powered by a 3.3V supply voltage. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320LC546APZ-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320LC546APZ-50 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 96KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320LC546APZ-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
