Texas Instruments TMS320LC57PBK80 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Temperature Grade | OTHER |
| Supply Current-Max | 88 |
| Supply Voltage-Nom | 3.3 |
| Bit Size | 16 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320LC57PBK80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.