
16-bit fixed-point digital signal processor (DSP) operating at 40MHz, delivering 40 MIPS. Features 16KB FLASH memory and 2KB RAM, with an internal oscillator and SCI interface. Surface mountable in a 32-pin LQFP package, this component supports a 3V to 5.25V operating voltage and includes POR, PWM, and WDT peripherals.
Texas Instruments TMS320LF2401AVFA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Density | 16KB |
| Frequency | 40MHz |
| Height | 1.4mm |
| Interface | SCI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000 - F24x |
| Weight | 0.006148oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LF2401AVFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
