
16-Bit Fixed-Point DSP with Flash 32-LQFP -40 to 85
Sign in to ask questions about the Texas Instruments TMS320LF2401AVFAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320LF2401AVFAR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | C2000™ C24x 16-Bit |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LF2401AVFAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
