
16-bit fixed-point digital signal processor (DSP) operating at 40MHz, delivering 40 MIPS. Features 16KB program memory and 2KB RAM, with 32KB total memory capacity including FLASH and EEPROM. Offers SPI, UART, USART, SCI, and CAN interfaces, with 21 I/Os and internal oscillator. Packaged in a 64-pin TQFP for surface mounting, operating from 3V to 3.6V, and compliant with RoHS standards.
Texas Instruments TMS320LF2403APAGA technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Density | 16KB |
| Frequency | 40MHz |
| Height | 1mm |
| Interface | SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, , EEPROM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C24x 16-Bit |
| Termination | SMD/SMT |
| Weight | 0.008787oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LF2403APAGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.