
16-bit fixed-point digital signal processor operating at 40MHz, delivering 40 MIPS. Features 32KB program memory and 5KB data RAM, with 64KB total memory including FLASH and EEPROM. Surface mountable in a 144-pin LQFP package, offering 41 I/Os and supporting SPI, CAN, UART, USART, SCI, and EBI/EMI interfaces. Operates from 3V to 3.6V supply, with an extended temperature range of -40°C to 125°C.
Texas Instruments TMS320LF2407APGES technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Density | 32KB |
| Frequency | 40MHz |
| Height | 1.4mm |
| Interface | SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 41 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C24x 16-Bit |
| Termination | SMD/SMT |
| Weight | 0.045518oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LF2407APGES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
