
16-bit fixed point DSP with Flash 144-LQFP -40 to 85
Sign in to ask questions about the Texas Instruments TMS320LF2407PGEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320LF2407PGEA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 30MHz |
| Memory Size | 64KB |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 5KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320LF2407PGEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
