64-BIT, 75.19MHz, OTHER DSP, PBGA548, 23 X 23 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-548
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320M642AZDK6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Max Frequency | 600MHz |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320M642AZDK6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.