The TMS320P17NL is a 16-bit digital signal processor with a 16-bit external data bus and 12-bit address bus. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum supply current of 75 mA and a nominal supply voltage of 5 V. It features a maximum clock frequency of 35.1 MHz and is available in a 40-pin DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320P17NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.455 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 35.1 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 12 |
| Bit Size | 16 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320P17NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.