Digital Signal Processors & Controllers - DSP, DSC Order MFG part # TMS320VC5510AZGW2
Sign in to ask questions about the Texas Instruments TMS320SP103AZGW2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320SP103AZGW2 technical specifications.
| Package/Case | LFBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320SP103AZGW2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.