
IC DSP FIXED PT 100MHZ 257-BGA
Texas Instruments TMS320SPVC5470GHK technical specifications.
| Package/Case | LFBGA |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.020318oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
