
The TMS320UC5409GGU-80 is a 80MHz digital signal processor with 16-bit data bus width, 32KB memory, and 64KB RAM. It operates within a temperature range of -40°C to 100°C and is supplied with a voltage between 1.71V and 3.6V. The device is available in a surface mount LFBGA package and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Texas Instruments TMS320UC5409GGU-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320UC5409GGU-80 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.011496oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320UC5409GGU-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
