
32-bit floating-point digital signal processor (DSP) operating at a maximum frequency of 120MHz, delivering 60 MIPS performance. Features a TMS320 core architecture with 136KB of RAM and a 32-bit data bus. This surface-mount component is housed in a 144-pin LQFP package and supports serial interfaces. Operating voltage ranges from 1.71V to 3.6V, with a typical 3.3V supply. RoHS compliant and lead-free, with an operating temperature range of 0°C to 90°C.
Texas Instruments TMS320VC33PGE120 technical specifications.
| Package/Case | LQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 42 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 136KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C3x |
| Termination | SMD/SMT |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC33PGE120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
