
32-bit floating-point Digital Signal Processor (DSP) operating at 120MHz. Features a TMS320 core architecture, 136KB RAM, and a serial interface. This surface mount component is housed in a 144-LQFP package, supporting a 3.3V operating supply voltage with a range of 1.71V to 3.6V. It offers 8 I/Os and operates within a temperature range of -40°C to 100°C. RoHS compliant and lead-free.
Texas Instruments TMS320VC33PGEA120 technical specifications.
| Package/Case | LQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 136KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C3x |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC33PGEA120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
