
The TMS320VC5401GGU50 is a 16-bit digital signal processor IC from Texas Instruments. It operates at a frequency of 50MHz and has a maximum operating temperature of 100°C. The device is packaged in a 144-pin LFBGA package and is surface mountable. It has 8KB of memory and 16KB of RAM, and is powered by a 1.8V supply voltage.
Sign in to ask questions about the Texas Instruments TMS320VC5401GGU50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5401GGU50 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.011496oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320VC5401GGU50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
