
The TMS320VC5401PGE50 is a 16-bit digital signal processor with a core architecture of TMS320. It operates at a frequency of 50MHz and has a memory size of 8KB. The device is packaged in a lead-free LQFP-60 package and is suitable for surface mount applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The TMS320VC5401PGE50 is compliant with RoHS regulations and is available in a tray packaging.
Sign in to ask questions about the Texas Instruments TMS320VC5401PGE50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5401PGE50 technical specifications.
| Package/Case | LQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Termination | SMD/SMT |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5401PGE50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
