
The TMS320VC5402AGGU16 is a 16-bit digital signal processor from Texas Instruments, featuring a TMS320 core architecture and a maximum operating frequency of 160MHz. It operates within a temperature range of -40°C to 100°C and has a maximum supply voltage of 3.6V. The device is available in a surface mount LFBGA package and is not radiation hardened. It has a memory size of 32KB and a RAM size of 32KB.
Sign in to ask questions about the Texas Instruments TMS320VC5402AGGU16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5402AGGU16 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 160MHz |
| Lead Free | Contains Lead |
| Max Frequency | 160MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.011496oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320VC5402AGGU16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
