
The TMS320VC5402GGU100 is a 16-bit digital signal processor with a maximum operating frequency of 100MHz and 6 channels. It is packaged in a lead-free LFBGA package and has a maximum supply voltage of 3.6V. The device operates over a temperature range of -40°C to 100°C and is not radiation hardened. It has 8KB of memory and 32KB of RAM.
Sign in to ask questions about the Texas Instruments TMS320VC5402GGU100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5402GGU100 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.011496oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320VC5402GGU100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
