
16-bit Digital Signal Processor (DSP) featuring a TMS320 core architecture operating at 100MHz. This surface mount component utilizes a LFBGA package with 8 I/Os and includes 8KB of ROM and 32KB of RAM. It supports an operating supply voltage of 3.3V, with a range from 1.71V to 3.6V, and operates within a temperature range of -40°C to 100°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TMS320VC5402ZGU100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5402ZGU100 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 8KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.01127oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5402ZGU100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
