
16-bit Digital Signal Processor (DSP) operating at 120MHz, featuring a 144-pin LQFP package for surface mounting. This component offers 128KB of memory, including 32KB of RAM, and supports a 16-bit data bus. It includes one UART interface and 24 I/O pins, with an operating supply voltage range of 1.42V to 3.6V. Designed for a temperature range of 0°C to 100°C, this RoHS compliant DSP is suitable for demanding applications.
Texas Instruments TMS320VC5404PGE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 120MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 128KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 24 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Termination | SMD/SMT |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5404PGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.