
The TMS320VC5409AGGU16 is a 16-bit digital signal processor from Texas Instruments, packaged in a surface mount LFBGA package. It operates at a maximum frequency of 160MHz and has a memory size of 32KB and 64KB of RAM. The device is not radiation hardened and is not RoHS compliant. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments TMS320VC5409AGGU16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5409AGGU16 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 160MHz |
| Lead Free | Contains Lead |
| Max Frequency | 160MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.011496oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320VC5409AGGU16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
