
160MHz fixed-point digital signal processor (DSP) featuring a TMS320 core architecture and 16-bit data bus width. This surface mount IC offers 64KB RAM and 32KB ROM, operating from a 1.55V to 3.6V supply. Packaged in a 144-pin LQFP with 26 I/Os, it supports a temperature range of -40°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320VC5409APGE16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 160MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 32KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 26 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.045518oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5409APGE16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
