The TMS320VC5409GGU100 is a 32KB digital signal processor with a 16-bit data bus width and a maximum operating frequency of 100MHz. It is packaged in a lead-free LFBGA package and is suitable for operation over a temperature range of -40°C to 100°C. The device is not radiation hardened and is not RoHS compliant.
Texas Instruments TMS320VC5409GGU100 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.011496oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.