
The TMS320VC5410AGGU16 is a 16-bit digital signal processor from Texas Instruments. It operates at a maximum frequency of 160MHz and has a memory size of 32KB. The device is packaged in a lead-free LFBGA package and is suitable for use in temperatures ranging from -40°C to 100°C. The TMS320C54x series is not RoHS compliant, and the device contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320VC5410AGGU16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 160MHz |
| Lead Free | Contains Lead |
| Max Frequency | 160MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.011496oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320VC5410AGGU16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
