
The TMS320VC5410AZGU16 is a 32KB 16-bit digital signal processor from Texas Instruments. It operates at a maximum frequency of 160MHz and has 128KB of RAM. The device is supplied with a voltage of 3.3V and is packaged in a lead-free LFBGA-144 package. The operating temperature range is from -40°C to 100°C. This device is RoHS compliant and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TMS320VC5410AZGU16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5410AZGU16 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 160MHz |
| Lead Free | Lead Free |
| Max Frequency | 160MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.01127oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5410AZGU16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
