
Digital Signal Processor 176-BGA MICROSTAR -40 to 100
Sign in to ask questions about the Texas Instruments TMS320VC5410GGW100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5410GGW100 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 126 |
| Packaging | Tray |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.016173oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5410GGW100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
