
Texas Instruments TMS320VC5416ZGU160 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 160MHz |
| Lead Free | Lead Free |
| Max Frequency | 160MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.65V |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of I/Os | 26 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C5000 |
| Weight | 0.01127oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5416ZGU160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
