The TMS320VC5420ZGU200 is a 16-bit digital signal processor from Texas Instruments, operating at a maximum frequency of 100MHz. It is designed to run on a 3.3V supply voltage and is packaged in a lead-free LFBGA package. The device is RoHS compliant and has a maximum operating temperature of 100°C. It is available in a tray packaging with 160 units per package.
Texas Instruments TMS320VC5420ZGU200 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 384KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.01127oz |
| RoHS | Compliant |
No datasheet is available for this part.