
The TMS320VC5421ZGU200 is a 200MHz 16-bit digital signal processor from Texas Instruments, packaged in a Lead Free LFBGA package. It operates within a temperature range of 0°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.75V. It is a member of the TMS320C54x series and has a memory size of 4KB and 512KB of RAM.
Sign in to ask questions about the Texas Instruments TMS320VC5421ZGU200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5421ZGU200 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Min Supply Voltage | 1.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.01127oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5421ZGU200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
