
The TMS320VC5441AGGU is a 16-bit digital signal processor with a frequency of 133MHz and a data bus width of 16 bits. It features I2C and PCI interfaces and is packaged in a lead-free LFBGA-169 package. The device operates over a temperature range of -40°C to 100°C and has a maximum supply voltage of 3.6V. It is not radiation hardened and is not RoHS compliant.
Texas Instruments TMS320VC5441AGGU technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 133MHz |
| Interface | I2C, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1280KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.013051oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
