
The TMS320VC5441APGF is a 16-bit digital signal processor with a maximum operating frequency of 133MHz and a package type of LQFP-176. It operates within a temperature range of -40°C to 100°C and is supplied with a voltage between 1.55V and 3.6V. The device is RoHS compliant and available in a rail/Tube packaging with 40 units per package. It has a RAM size of 1280KB and is designed for surface mount applications.
Sign in to ask questions about the Texas Instruments TMS320VC5441APGF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320VC5441APGF technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1280KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.066886oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320VC5441APGF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
