The TMS320VC5441AZGUZE is a digital signal processor from Texas Instruments, packaged in a 169-pin LFBGA. It operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The device is lead free and suitable for surface mount applications.
Texas Instruments TMS320VC5441AZGUZE technical specifications.
| Package/Case | LFBGA |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| RoHS | Compliant |
No datasheet is available for this part.