The TMS320VC5441GGU is a 16-bit digital signal processor with a maximum operating frequency of 133MHz and 1280KB of RAM. It is packaged in a surface mount LFBGA package and has a maximum operating temperature of 100°C. The device is not radiation hardened and is not RoHS compliant. It operates on a supply voltage between 1.55V and 3.6V.
Texas Instruments TMS320VC5441GGU technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 133MHz |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1280KB |
| RoHS Compliant | No |
| Series | TMS320C54x |
| Weight | 0.013051oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.